MPRY2W2100FF00MB vs MPRY2W2100FF00MI feature comparison

MPRY2W2100FF00MB Wima

Buy Now Datasheet

MPRY2W2100FF00MI Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , 7532 , 7532
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.20 8532.25.00.20
Capacitance 0.01 µF 0.01 µF
Capacitor Type PAPER CAPACITOR PAPER CAPACITOR
Dielectric Material PAPER PAPER
Height 17 mm 17 mm
JESD-609 Code e3 e3
Length 19 mm 19 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack TR
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 300 V 300 V
Rated (DC) Voltage (URdc) 1250 V 1250 V
Series MP3R-Y2 MP3R-Y2
Size Code 7532 7532
Terminal Finish TIN TIN
Terminal Pitch 15 mm 15 mm
Width 8 mm 8 mm
Base Number Matches 1 1

Compare MPRY2W2100FF00MB with alternatives

Compare MPRY2W2100FF00MI with alternatives