MPQ8632GLE-8
vs
LTM4603EV-1#TRPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MONOLITHIC POWER SYSTEMS INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
QFN-16
|
LGA, LGA118,12X12,50
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
18 V
|
20 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-XQCC-N16
|
S-XBGA-N118
|
JESD-609 Code |
e3
|
e4
|
Length |
4 mm
|
15 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
118
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
8 A
|
6 A
|
Output Voltage-Max |
13 V
|
|
Output Voltage-Min |
0.611 V
|
|
Output Voltage-Nom |
1.2 V
|
1.5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
VQCCN
|
LGA
|
Package Equivalence Code |
LCC16(UNSPEC)
|
LGA118,12X12,50
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Seated Height-Max |
1 mm
|
2.92 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
1000 kHz
|
1000 kHz
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
3 mm
|
15 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT
|
Control Mode |
|
CURRENT-MODE
|
Qualification Status |
|
Not Qualified
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare MPQ8632GLE-8 with alternatives