MPQ4561DQ-LF vs LMR33630AQRNXRQ1 feature comparison

MPQ4561DQ-LF Monolithic Power Systems

Buy Now Datasheet

LMR33630AQRNXRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MONOLITHIC POWER SYSTEMS INC TEXAS INSTRUMENTS INC
Package Description QFN-10 VQFN-12
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ADJUSTABLE OUTPUT MODE FROM 0.8V TO 52V OUTPUT VOLTAGE IN ADJUSTABLE MODE 1V TO 24V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 55 V 36 V
Input Voltage-Min 3.8 V 3.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PDSO-N10 R-PQCC-N12
JESD-609 Code e3 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 10 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HQCCN
Package Equivalence Code SOLCC10,.12,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1 mm 0.9 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2000 kHz 2100 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3 mm 2 mm
Base Number Matches 1 1
Pbfree Code Yes
Date Of Intro 2018-11-21
Number of Outputs 1
Output Voltage-Max 34 V
Output Voltage-Min 1 V
Screening Level AEC-Q100

Compare MPQ4561DQ-LF with alternatives

Compare LMR33630AQRNXRQ1 with alternatives