MPQ2369TIN/LEAD
vs
MPQ2369PBFREE
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Package Description
DIP-14
IN-LINE, R-PDIP-T14
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
8541.29.00.75
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Base Capacitance-Max
4 pF
4 pF
Collector-Emitter Voltage-Max
15 V
15 V
Configuration
SEPARATE, 4 ELEMENTS
SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE)
20
20
JEDEC-95 Code
TO-116
TO-116
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e3
Number of Elements
4
4
Number of Terminals
14
14
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1.5 W
1.5 W
Power Dissipation-Max (Abs)
1.5 W
1.5 W
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
450 MHz
450 MHz
VCEsat-Max
0.25 V
0.25 V
Base Number Matches
1
1