MPP4204E3 vs MPL4700-206/TR feature comparison

MPP4204E3 Microsemi Corporation

Buy Now Datasheet

MPL4700-206/TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description R-XBCC-N2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application SWITCHING
Breakdown Voltage-Min 25 V 25 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.15 pF 0.15 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 2 Ω 2 Ω
Diode Type PIN DIODE PIN DIODE
Frequency Band X BAND X BAND
JESD-30 Code R-XBCC-N2 R-XBCC-N2
Minority Carrier Lifetime-Nom 0.03 µs
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Rohs Code Yes
Diode Res Test Current 10 mA
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare MPP4204E3 with alternatives

Compare MPL4700-206/TR with alternatives