MPMT20018001FT5 vs MPMT20018001FTS feature comparison

MPMT20018001FT5 Vishay Intertechnologies

Buy Now Datasheet

MPMT20018001FTS Vishay Thin Film

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SOT-23, ROHS COMPLIANT SMT, 0612
Reach Compliance Code compliant compliant
Factory Lead Time 15 Weeks
Construction Epoxy Molded Epoxy Molded
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 2000 Ω 2000 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type DIVIDER DIVIDER
Number of Elements 2 2
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.905 mm 0.905 mm
Package Length 2.86 mm 2.86 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SOT-23 SOT-23
Package Width 2.3 mm 2.3 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C 70 °C
Resistance 2000 Ω 2000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 8000 Ω 8000 Ω
Surface Mount YES YES
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 2 ppm/°C 2 ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape GULL WING GULL WING
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99

Compare MPMT20018001FT5 with alternatives

Compare MPMT20018001FTS with alternatives