MPMT20018001FT1
vs
MPMT20018001FTS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SOT-23, ROHS COMPLIANT
SOT-23, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
15 Weeks
15 Weeks
Samacsys Manufacturer
Vishay
Construction
Epoxy Molded
Epoxy Molded
Element Power Dissipation
0.1 W
0.1 W
First Element Resistance
2000 Ω
2000 Ω
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
DIVIDER
DIVIDER
Number of Elements
2
2
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.905 mm
0.905 mm
Package Length
2.86 mm
2.86 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SOT-23
SOT-23
Package Width
2.3 mm
2.3 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
0.2 W
0.2 W
Rated Temperature
70 °C
70 °C
Resistance
2000 Ω
2000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
8000 Ω
8000 Ω
Surface Mount
YES
YES
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Temperature Coefficient Tracking
2 ppm/°C
2 ppm/°C
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
GULL WING
GULL WING
Tolerance
1%
1%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Compare MPMT20018001FT1 with alternatives
Compare MPMT20018001FTS with alternatives