MPMT1002ZT1 vs MPM1002AT5 feature comparison

MPMT1002ZT1 Vishay Thin Film

Buy Now Datasheet

MPM1002AT5 Vishay Dale

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0612
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.20
Construction Rectangular
Element Power Dissipation 0.1 W
First Element Resistance 5000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type DIVIDER
Number of Elements 2
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 1.02 mm
Package Length 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SOT-23
Package Width 1.4 mm
Packing Method TR
Rated Power Dissipation (P) 0.2 W
Rated Temperature 70 °C
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 5000 Ω
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Temperature Coefficient Tracking 2 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape GULL WING
Tolerance 0.1%
Working Voltage 100 V
Base Number Matches 2 3

Compare MPMT1002ZT1 with alternatives