MPM2002BT0 vs MPM2002BT3 feature comparison

MPM2002BT0 Vishay Thin Film

Buy Now Datasheet

MPM2002BT3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0612 SOT-23
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Construction Rectangular Rectangular
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 10000 Ω 10000 Ω
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type DIVIDER DIVIDER
Number of Elements 2 2
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.02 mm 1.02 mm
Package Length 3.05 mm 3.05 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SOT-23 SOT-23
Package Width 1.4 mm 1.4 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 10000 Ω 10000 Ω
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 2 ppm/°C 2 ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape GULL WING GULL WING
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 2 2
Factory Lead Time 15 Weeks

Compare MPM2002BT0 with alternatives

Compare MPM2002BT3 with alternatives