MPM1002BTF
vs
MPMT1002BT0
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0612
SMT, 0612
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.20
8533.21.00.20
Construction
Rectangular
Rectangular
Element Power Dissipation
0.1 W
0.1 W
First Element Resistance
5000 Ω
5000 Ω
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
DIVIDER
DIVIDER
Number of Elements
2
2
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.02 mm
1.02 mm
Package Length
3.05 mm
3.05 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SOT-23
SOT-23
Package Width
1.4 mm
1.4 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
0.2 W
0.2 W
Rated Temperature
70 °C
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
5000 Ω
5000 Ω
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Temperature Coefficient Tracking
2 ppm/°C
2 ppm/°C
Terminal Finish
TIN LEAD
Tin (Sn)
Terminal Shape
GULL WING
GULL WING
Tolerance
0.1%
0.1%
Working Voltage
100 V
100 V
Base Number Matches
2
2
Compare MPM1002BTF with alternatives
Compare MPMT1002BT0 with alternatives