MPM1002ATS vs MPM1002AT3 feature comparison

MPM1002ATS Vishay Thin Film

Buy Now Datasheet

MPM1002AT3 Vishay Thin Film

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0612 SMT, 0612
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20 8533.21.00.20
Total Weight 9.114486 9.114486
Category CO2 Kg 4.9 4.9
CO2 44.6609814 44.6609814
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 99 99
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4, 1309-64-4, 7439-92-1 7440-02-0, 1333-86-4, 1309-64-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Rectangular Rectangular
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 5000 Ω 5000 Ω
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type DIVIDER DIVIDER
Number of Elements 2 2
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.02 mm 1.02 mm
Package Length 3.05 mm 3.05 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SOT-23 SOT-23
Package Width 1.4 mm 1.4 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 5000 Ω 5000 Ω
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 2 ppm/°C 2 ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape GULL WING GULL WING
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 2 2

Compare MPM1002ATS with alternatives

Compare MPM1002AT3 with alternatives