MPLAD18KP8.0CA vs MAPLAD18KP8.0CAE3 feature comparison

MPLAD18KP8.0CA Microchip Technology Inc

Buy Now Datasheet

MAPLAD18KP8.0CAE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant compliant
Factory Lead Time 40 Weeks
Breakdown Voltage-Max 9.83 V
Breakdown Voltage-Min 8.89 V
Breakdown Voltage-Nom 9.36 V
Case Connection CATHODE
Clamping Voltage-Max 13.6 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code S-PSSO-G1
Non-rep Peak Rev Power Dis-Max 18000 W
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 2.5 W
Reference Standard AEC-Q101; MIL-STD-750
Rep Pk Reverse Voltage-Max 8 V
Reverse Current-Max 450 µA
Reverse Test Voltage 8 V
Surface Mount YES
Technology AVALANCHE
Terminal Form GULL WING
Terminal Position SINGLE
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare MPLAD18KP8.0CA with alternatives