MPLAD15KP160CA/TR vs MAPLAD15KP160CAE3/TR feature comparison

MPLAD15KP160CA/TR Microchip Technology Inc

Buy Now Datasheet

MAPLAD15KP160CAE3/TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description PLASTIC PACKAGE-1 R-PSSO-G1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Max 197 V 197 V
Breakdown Voltage-Min 178 V 178 V
Breakdown Voltage-Nom 187.5 V 187.5 V
Case Connection CATHODE CATHODE
Clamping Voltage-Max 259 V 259 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PSSO-G1 R-PSSO-G1
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2.5 W 2.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 160 V 160 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MPLAD15KP160CA/TR with alternatives

Compare MAPLAD15KP160CAE3/TR with alternatives