MPLAD15KP130CAE3TR vs MXLPLAD15KP130CATR feature comparison

MPLAD15KP130CAE3TR Microchip Technology Inc

Buy Now Datasheet

MXLPLAD15KP130CATR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description R-PSSO-G1 R-PSSO-G1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Max 159 V 159 V
Breakdown Voltage-Min 144 V 144 V
Breakdown Voltage-Nom 151.5 V 151.5 V
Case Connection CATHODE CATHODE
Clamping Voltage-Max 209 V 209 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PSSO-G1 R-PSSO-G1
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2.5 W 2.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 130 V 130 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MPLAD15KP130CAE3TR with alternatives

Compare MXLPLAD15KP130CATR with alternatives