MPH234U
vs
STL21-0493CVGT-034C/TRU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ADAM TECHNOLOGIES INC
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.122 inch
0.188 inch
Body Depth
0.059 inch
0.194 inch
Body Length
0.663 inch
0.911 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e4
e4
Mating Contact Pitch
0.039 inch
0.05 inch
Mating Contact Row Spacing
0.039 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
1 mm
3.302 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
CTR W/GUIDE SLOTS
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.083 inch
Terminal Pitch
1 mm
1.27 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
34
34
UL Flammability Code
94V-0
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT, TAPE/REEL PKG.
Body/Shell Style
RECEPTACLE
Dielectric Withstanding Voltage
700VAC V
Compare MPH234U with alternatives
Compare STL21-0493CVGT-034C/TRU with alternatives