MPG603B vs A6S-7101 feature comparison

MPG603B APEM Inc

Buy Now Datasheet

A6S-7101 OMRON Corporation

Buy Now Datasheet
Active Obsolete
APEM COMPONENTS INC OMRON CORP
compliant unknown
EAR99 EAR99
8536.50.90.65 8536.50.90.65
0.079 inch
POLYAMIDE
PIANO FLAT TYPE
UL94V-0 MATERIALS USED
9.7028 mm 6.2 mm
9.6774 mm 3 mm
31.75 mm 18.72 mm
BRASS
GOLD OVER NICKEL
0.025 A 0.025 A
0.025A@24VDC 0.025A@24VDC
ON-OFF ON-OFF
0.05 mΩ 0.2 mΩ
24 V 24 V
500VDC V 500VAC V
2000 Cycle(s) 1000 Cycle(s)
BRASS
GOLD OVER NICKEL GOLD
1000000000 Ω 100000000 Ω
POLYAMIDE
THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
3 7
70 °C 70 °C
-25 °C -20 °C
24
EPOXY
WAVE HAND/REFLOW
NO NO
MAINTAINED LATCHED
DPDT SPST
PIANO DIP SWITCH SLIDE DIP SWITCH
0.118 inch
BRASS
SOLDER SOLDER
ULTRASONIC
1 1
Yes
YELLOW
e4
2
TUBE
Gold (Au)

Compare MPG603B with alternatives

Compare A6S-7101 with alternatives