MPG5379K-J22KB
vs
MBG4868K-J220KB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
STANLEY ELECTRIC CO LTD
|
Package Description |
2 PIN
|
2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
SUPER BRIGHT GREEN
|
SUPER BRIGHT PURE GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
5 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MPG5379K-J22KB with alternatives
Compare MBG4868K-J220KB with alternatives