MPCI20560000TA5
vs
MPCI20560000TS5
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
DEARBORN ELECTRONICS INC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case/Size Code |
1613
|
|
DC Resistance |
45 Ω
|
|
Inductance-Nom (L) |
560 µH
|
|
Inductor Application |
RF INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
3.3 mm
|
|
Package Length |
4.14 mm
|
|
Package Style |
SMT
|
|
Package Width |
3.38 mm
|
|
Quality Factor-Min (at L-nom) |
35
|
|
Rated Current-Max |
0.033 A
|
|
Self Resonance Frequency |
2.1 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
|
Shielded |
NO
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN
|
TIN
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
WRAPAROUND
|
|
Test Frequency |
0.79 MHz
|
|
Tolerance |
5%
|
|
Base Number Matches |
3
|
3
|
Manufacturer Series |
|
MPCI20000
|
|
|
|
Compare MPCI20560000TA5 with alternatives