MPCI12390000GA10
vs
MPCI12390000GS10
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEARBORN ELECTRONICS INC
|
MICROSPIRE
|
Reach Compliance Code |
unknown
|
unknown
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
MPCI12000
|
|
Terminal Finish |
GOLD
|
GOLD
|
Base Number Matches |
3
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Case/Size Code |
|
1111
|
Construction |
|
Rectangular
|
DC Resistance |
|
46 Ω
|
Inductance-Nom (L) |
|
390 µH
|
Inductor Application |
|
RF INDUCTOR
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
2.54 mm
|
Package Length |
|
2.8 mm
|
Package Style |
|
SMT
|
Package Width |
|
2.67 mm
|
Packing Method |
|
Tray
|
Quality Factor-Min (at L-nom) |
|
24
|
Rated Current-Max |
|
0.023 A
|
Self Resonance Frequency |
|
3.5 MHz
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
YES
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Test Frequency |
|
0.79 MHz
|
Tolerance |
|
10%
|
|
|
|
Compare MPCI12390000GS10 with alternatives