MPCC-2-24-2-T-48-45.00-S
vs
6450572-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mixed Contacts
YES
YES
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
PRESS FIT
Total Number of Contacts
28
28
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS= 6.99
Body/Shell Style
RECEPTACLE
Mounting Style
RIGHT ANGLE
Terminal Pitch
2.54 mm
Compare MPCC-2-24-2-T-48-45.00-S with alternatives
Compare 6450572-2 with alternatives