MPC96877EP vs ICS97ULP877BKLF feature comparison

MPC96877EP Motorola Mobility LLC

Buy Now Datasheet

ICS97ULP877BKLF Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN DFN
Package Description HVQCCN, LCC40,.24SQ,20 GREEN, PLASTIC, MLF-40
Pin Count 40 40
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-XQCC-N40 S-PQCC-N40
Length 6 mm 6 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.009 A
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 40 40
Number of True Outputs 10 10
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC40,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.04 ns 0.04 ns
Seated Height-Max 0.9 mm 1 mm
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
fmax-Min 340 MHz 350 MHz
Base Number Matches 5 1
Rohs Code Yes
Manufacturer Package Code MLF
Family 97ULP
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare MPC96877EP with alternatives

Compare ICS97ULP877BKLF with alternatives