MPC962308D-5H vs CY2308SXC-3T feature comparison

MPC962308D-5H Integrated Device Technology Inc

Buy Now Datasheet

CY2308SXC-3T Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INFINEON TECHNOLOGIES AG
Part Package Code SOIC
Package Description SOP, SOIC-16
Pin Count 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Family 962308 2308
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 16
Number of True Outputs 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns 0.2 ns
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
fmax-Min 133.3 MHz 133.3 MHz
Base Number Matches 4 2
Factory Lead Time 4 Weeks
Length 9.893 mm
Max I(ol) 0.008 A
Moisture Sensitivity Level 3
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.727 mm
Technology CMOS
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 3.8985 mm

Compare MPC962308D-5H with alternatives

Compare CY2308SXC-3T with alternatives