MPC962308D-2R2 vs QS5806SO feature comparison

MPC962308D-2R2 Freescale Semiconductor

Buy Now Datasheet

QS5806SO Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC QUALITY SEMICONDUCTOR INC
Part Package Code SOIC
Package Description SOP, SOP16,.25 SOP, SOP20,.4
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family 962308 QS5
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G20
Length 9.9 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.008 A 0.064 A
Number of Functions 1 2
Number of Inverted Outputs 5
Number of Terminals 16 20
Number of True Outputs 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE SERIES-RESISTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.4 ns 0.5 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
fmax-Min 133.3 MHz
Base Number Matches 4 1
Rohs Code No
JESD-609 Code e0
Prop. Delay@Nom-Sup 5.6 ns
Propagation Delay (tpd) 5.6 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare MPC962308D-2R2 with alternatives

Compare QS5806SO with alternatives