MPC962308D-1 vs MC88915TFN160 feature comparison

MPC962308D-1 Motorola Mobility LLC

Buy Now Datasheet

MC88915TFN160 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code SOIC QLCC
Package Description SOP, SOP16,.25 QCCJ, LDCC28,.5SQ
Pin Count 16 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning STANDARD MUX
JESD-30 Code R-PDSO-G16 S-PQCC-J28
Length 9.9 mm 11.505 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.008 A 0.036 A
Number of Functions 1 1
Number of Inverted Outputs 1
Number of Terminals 16 28
Number of True Outputs 8 7
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP16,.25 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns 0.75 ns
Seated Height-Max 1.75 mm 4.57 mm
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 3 V 4.75 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 3.9 mm 11.505 mm
fmax-Min 133.3 MHz 160 MHz
Base Number Matches 4 2
Additional Feature MULTIPLE SELECTABLE FREQUENCY RELATIONS FOR THE CLOCK O/PS; O/P FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F
Family 88915
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare MPC962308D-1 with alternatives

Compare MC88915TFN160 with alternatives