MPC962305EJ-1H vs CDCVF2505PWRG4 feature comparison

MPC962305EJ-1H Renesas Electronics Corporation

Buy Now Datasheet

CDCVF2505PWRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Pin Count 8 8
Manufacturer Package Code PGG8
Reach Compliance Code compliant compliant
ECCN Code NLR EAR99
HTS Code 8542390000 8542.33.00.01
Samacsys Manufacturer Renesas Electronics Texas Instruments
JESD-609 Code e3 e4
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 3 1
Package Description TSSOP, TSSOP8,.25
Family 2505
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G8
Length 4.4 mm
Load Capacitance (CL) 25 pF
Max I(ol) 0.012 A
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 8
Number of True Outputs 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Prop. Delay@Nom-Sup 0.15 ns
Propagation Delay (tpd) 0.15 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.15 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
fmax-Min 200 MHz

Compare CDCVF2505PWRG4 with alternatives