MPC949FAR2 vs PI6C182HE feature comparison

MPC949FAR2 Motorola Semiconductor Products

Buy Now Datasheet

PI6C182HE Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC PERICOM SEMICONDUCTOR CORP
Package Description LQFP, SSOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 11.9 11.9
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
Family MPC900 6C
Input Conditioning DIFFERENTIAL MUX STANDARD
JESD-30 Code S-PQFP-G52 R-PDSO-G28
Length 10 mm 10.2 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 52 28
Number of True Outputs 15 10
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP SSOP
Package Equivalence Code QFP52,.47SQ
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 10.6 ns 5.5 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.35 ns 0.25 ns
Seated Height-Max 1.7 mm 2 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD DUAL
Width 10 mm 5.3 mm
fmax-Min 160 MHz 110 MHz
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SSOP
Pin Count 28
ECCN Code EAR99
kg CO2e/kg 11.9
Average Weight (mg) 290.15
CO2e (mg) 3452.785
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Declaration
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare PI6C182HE with alternatives