MPC948LFAR2 vs MPC946FAR2 feature comparison

MPC948LFAR2 Motorola Mobility LLC

Buy Now Datasheet

MPC946FAR2 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description LQFP, LQFP,
Pin Count 32 32
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning DIFFERENTIAL MUX MUX
JESD-30 Code S-PQFP-G32 S-PQFP-G32
Length 7 mm 7 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 12 10
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Propagation Delay (tpd) 8.9 ns 12 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.35 ns 0.45 ns
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V 3.6 V
Supply Voltage-Min (Vsup) 3.135 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
fmax-Min 150 MHz 150 MHz
Base Number Matches 2 4
Family 946

Compare MPC948LFAR2 with alternatives

Compare MPC946FAR2 with alternatives