MPC946FA
vs
PI6C182BHE
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
SSOP
|
Package Description |
LQFP,
|
SSOP, SSOP28,.3
|
Pin Count |
32
|
28
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
MPC900
|
6C
|
Input Conditioning |
MUX
|
STANDARD
|
JESD-30 Code |
S-PQFP-G32
|
R-PDSO-G28
|
JESD-609 Code |
e0
|
e3
|
Length |
7 mm
|
10.2 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
32
|
28
|
Number of True Outputs |
10
|
10
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
SSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE
|
SMALL OUTLINE, SHRINK PITCH
|
Propagation Delay (tpd) |
12 ns
|
5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.45 ns
|
0.25 ns
|
Seated Height-Max |
1.6 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.465 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3.135 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
7 mm
|
5.3 mm
|
fmax-Min |
150 MHz
|
140 MHz
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Max I(ol) |
|
0.001 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SSOP28,.3
|
Prop. Delay@Nom-Sup |
|
5 ns
|
|
|
|
Compare MPC946FA with alternatives
Compare PI6C182BHE with alternatives