MPC9448FA
vs
PCK9448BD,128
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED CIRCUIT SYSTEMS INC
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
S-PQFP-G32
|
S-PQFP-G32
|
Max I(ol) |
0.015 A
|
|
Number of Terminals |
32
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LQFP
|
Package Equivalence Code |
QFP32,.35SQ,32
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
5
|
1
|
Part Package Code |
|
QFP
|
Package Description |
|
LQFP,
|
Pin Count |
|
32
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
ALSO OPERATES AT 3.3V SUPPLY
|
Family |
|
9448
|
Input Conditioning |
|
DIFFERENTIAL MUX
|
Length |
|
7 mm
|
Logic IC Type |
|
LOW SKEW CLOCK DRIVER
|
Number of Functions |
|
1
|
Number of Inverted Outputs |
|
|
Number of True Outputs |
|
12
|
Output Characteristics |
|
3-STATE
|
Propagation Delay (tpd) |
|
4.4 ns
|
Same Edge Skew-Max (tskwd) |
|
0.15 ns
|
Seated Height-Max |
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
|
2.625 V
|
Supply Voltage-Min (Vsup) |
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
|
2.5 V
|
Width |
|
7 mm
|
fmax-Min |
|
350 MHz
|
|
|
|
Compare PCK9448BD,128 with alternatives