MPC940LAC
vs
ASM2I9940L-32-LR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
TQFP
QFP
Package Description
LQFP-32
LQFP, QFP32,.35SQ,32
Pin Count
32
32
Manufacturer Package Code
PRG32
Reach Compliance Code
compliant
unknown
ECCN Code
NLR
HTS Code
8542390000
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
Renesas Electronics
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
ALSO OPERATES AT 3.3V SUPPLY
Family
MPC940
9940
Input Conditioning
DIFFERENTIAL MUX
DIFFERENTIAL MUX
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
JESD-609 Code
e3
e0
Length
7 mm
7 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.02 A
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
32
32
Number of True Outputs
18
18
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP32,.35SQ,32
QFP32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Packing Method
TRAY
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.2 ns
5.2 ns
Propagation Delay (tpd)
5.2 ns
5.2 ns
Same Edge Skew-Max (tskwd)
0.2 ns
0.2 ns
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
2.625 V
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
fmax-Min
250 MHz
Base Number Matches
3
2
Qualification Status
Not Qualified
Technology
CMOS
Temperature Grade
INDUSTRIAL
Compare ASM2I9940L-32-LR with alternatives