MPC885VR66 vs XPC860SRZP50D4 feature comparison

MPC885VR66 Freescale Semiconductor

Buy Now Datasheet

XPC860SRZP50D4 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Part Package Code BGA BGA
Package Description LEAD FREE, PLASTIC, BGA-357 BGA, BGA357,19X19,50
Pin Count 357 357
Reach Compliance Code compliant unknown
ECCN Code 5A002 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan YES
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B357 S-PBGA-B357
JESD-609 Code e1
Length 25 mm 25 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 357 357
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA357,19X19,50 BGA357,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.52 mm 2.05 mm
Speed 66 MHz
Supply Voltage-Max 1.9 V 3.465 V
Supply Voltage-Min 1.7 V 3.135 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC SoC
Base Number Matches 3 3
Operating Temperature-Min

Compare MPC885VR66 with alternatives

Compare XPC860SRZP50D4 with alternatives