MPC860SRVR50D4R2 vs MPC860DTZQ50D4 feature comparison

MPC860SRVR50D4R2 Freescale Semiconductor

Buy Now Datasheet

MPC860DTZQ50D4 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code BGA
Package Description 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 ,
Pin Count 357
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 50 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B357
JESD-609 Code e1
Length 25 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 357
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA357,19X19,50
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 2.52 mm
Speed 50 MHz
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2

Compare MPC860SRVR50D4R2 with alternatives

Compare MPC860DTZQ50D4 with alternatives