MPC8560VT667FB vs MPC8540PX833LB feature comparison

MPC8560VT667FB NXP Semiconductors

Buy Now Datasheet

MPC8540PX833LB Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description BGA, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 5A991
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 2 2
Rohs Code No
Part Package Code BGA
Pin Count 783
Address Bus Width 64
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 166 MHz
External Data Bus Width 64
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B783
JESD-609 Code e0
Length 29 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 783
Operating Temperature-Max 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA783,28X28,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 3.85 mm
Speed 667 MHz
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 29 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR

Compare MPC8560VT667FB with alternatives

Compare MPC8540PX833LB with alternatives