MPC855TCVR50D4 vs MPC860SRZQ50D4R2 feature comparison

MPC855TCVR50D4 NXP Semiconductors

Buy Now Datasheet

MPC860SRZQ50D4R2 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 BGA, BGA357,19X19,50
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 3A991
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 50 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B357 S-PBGA-B357
JESD-609 Code e1 e0
Length 25 mm 25 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 357 357
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA357,19X19,50 BGA357,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.52 mm 2.52 mm
Speed 50 MHz 50 MHz
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2
Pbfree Code No
Part Package Code BGA
Pin Count 357
Operating Temperature-Min

Compare MPC855TCVR50D4 with alternatives

Compare MPC860SRZQ50D4R2 with alternatives