MPC8555PXALD
vs
MPC8541VTALD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
NXP SEMICONDUCTORS
Part Package Code
BGA
Package Description
BGA,
HBGA,
Pin Count
783
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
64
64
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
166 MHz
166 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B783
S-PBGA-B783
Length
29 mm
29 mm
Low Power Mode
YES
YES
Number of Terminals
783
783
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
HBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.75 mm
3.75 mm
Speed
667 MHz
667 MHz
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
29 mm
29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
Temperature Grade
OTHER
Compare MPC8555PXALD with alternatives
Compare MPC8541VTALD with alternatives