MPC8555ECVTAKFX vs MPC8541EVTAKE feature comparison

MPC8555ECVTAKFX NXP Semiconductors

Buy Now Datasheet

MPC8541EVTAKE Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description BGA, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 5A002
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 2 1
Rohs Code Yes
Part Package Code BGA
Pin Count 783
Address Bus Width 64
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 166 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B783
JESD-609 Code e2
Length 29 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 783
Operating Temperature-Max 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code HBGA
Package Equivalence Code BGA783,28X28,40
Package Shape SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 3.75 mm
Speed 600 MHz
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish Tin/Silver (Sn/Ag)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 29 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Compare MPC8555ECVTAKFX with alternatives

Compare MPC8541EVTAKE with alternatives