MPC8555ECPXAQDX
vs
MPC8555EPXAQFX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
NXP SEMICONDUCTORS
Part Package Code
BGA
Package Description
BGA,
BGA,
Pin Count
783
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
64
64
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
166 MHz
166 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B783
S-PBGA-B783
Length
29 mm
29 mm
Low Power Mode
YES
YES
Number of Terminals
783
783
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.75 mm
3.75 mm
Speed
1000 MHz
1000 MHz
Supply Voltage-Max
1.35 V
1.35 V
Supply Voltage-Min
1.25 V
1.25 V
Supply Voltage-Nom
1.3 V
1.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
29 mm
29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
2
Compare MPC8555ECPXAQDX with alternatives
Compare MPC8555EPXAQFX with alternatives