MPC8555ECPXALDX vs MPC8555ECPXALF feature comparison

MPC8555ECPXALDX NXP Semiconductors

Buy Now Datasheet

MPC8555ECPXALF Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description BGA, BGA, BGA783,28X28,40
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 5A002
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code BGA
Pin Count 783
Address Bus Width 64
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 166 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B783
JESD-609 Code e0
Length 29 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 783
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA783,28X28,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 3.75 mm
Speed 667 MHz
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Terminal Finish Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 29 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Compare MPC8555ECPXALDX with alternatives

Compare MPC8555ECPXALF with alternatives