MPC8555CVTAKEX vs MPC8541EVTAKE feature comparison

MPC8555CVTAKEX Freescale Semiconductor

Buy Now Datasheet

MPC8541EVTAKE Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783
Pin Count 783 783
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 5A002
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64 64
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 166 MHz 166 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B783 S-PBGA-B783
Length 29 mm 29 mm
Low Power Mode YES YES
Number of Terminals 783 783
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA HBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.75 mm 3.75 mm
Speed 600 MHz 600 MHz
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 29 mm 29 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e2
Moisture Sensitivity Level 3
Package Equivalence Code BGA783,28X28,40
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Silver (Sn/Ag)
Time@Peak Reflow Temperature-Max (s) 40

Compare MPC8555CVTAKEX with alternatives

Compare MPC8541EVTAKE with alternatives