MPC8548ECPXAQH vs MPC8548ECPXAQJA feature comparison

MPC8548ECPXAQH Freescale Semiconductor

Buy Now Datasheet

MPC8548ECPXAQJA Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, BGA, BGA783,28X28,40
Pin Count 783 783
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-PBGA-B783 S-PBGA-B783
JESD-609 Code e0 e0
Length 29 mm 29 mm
Number of Terminals 783 783
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA783,28X28,40 BGA783,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.38 mm 3.38 mm
Supply Voltage-Max 1.155 V 1.155 V
Supply Voltage-Min 1.045 V 1.045 V
Supply Voltage-Nom 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD SILVER TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 29 mm 29 mm
uPs/uCs/Peripheral ICs Type SoC SoC
Base Number Matches 1 1

Compare MPC8548ECPXAQH with alternatives

Compare MPC8548ECPXAQJA with alternatives