MPC8548CVUAQHA
vs
MPC8548ECPXAQJC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
BGA,
,
Pin Count
783
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
JESD-30 Code
S-CBGA-B783
S-PBGA-B783
JESD-609 Code
e1
Length
29 mm
29 mm
Number of Terminals
783
783
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA783,28X28,40
BGA783,28X28,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.38 mm
3.38 mm
Supply Voltage-Max
1.155 V
1.155 V
Supply Voltage-Min
1.045 V
1.045 V
Supply Voltage-Nom
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
29 mm
29 mm
uPs/uCs/Peripheral ICs Type
SoC
SoC
Base Number Matches
1
2
Compare MPC8548CVUAQHA with alternatives