MPC8548CHXAQHA
vs
PCX8548EVSHAQGB
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
TELEDYNE E2V (UK) LTD
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA,
|
BGA,
|
Pin Count |
783
|
783
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
JESD-30 Code |
S-CBGA-B783
|
S-CBGA-B783
|
JESD-609 Code |
e0
|
e1
|
Length |
29 mm
|
29 mm
|
Number of Terminals |
783
|
783
|
Operating Temperature-Max |
105 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA783,28X28,40
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.38 mm
|
3.38 mm
|
Supply Voltage-Max |
1.155 V
|
1.155 V
|
Supply Voltage-Min |
1.045 V
|
1.045 V
|
Supply Voltage-Nom |
1.1 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD SILVER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
29 mm
|
29 mm
|
uPs/uCs/Peripheral ICs Type |
SoC
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A991.A.2
|
Address Bus Width |
|
64
|
Bit Size |
|
32
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
133 MHz
|
External Data Bus Width |
|
64
|
Format |
|
FLOATING POINT
|
Integrated Cache |
|
YES
|
Low Power Mode |
|
YES
|
Speed |
|
1000 MHz
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare MPC8548CHXAQHA with alternatives
Compare PCX8548EVSHAQGB with alternatives