MPC8548CHXAQHA vs MPC8548PXAQGC feature comparison

MPC8548CHXAQHA Freescale Semiconductor

Buy Now Datasheet

MPC8548PXAQGC Freescale Semiconductor

Buy Now Datasheet
No
Obsolete Transferred
FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
BGA
BGA, BGA,
783
compliant unknown
8542.31.00.01 8542.31.00.01
S-CBGA-B783 S-PBGA-B783
e0 e0
29 mm 29 mm
783 783
105 °C 105 °C
-40 °C -40 °C
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
BGA BGA
BGA783,28X28,40 BGA783,28X28,40
SQUARE SQUARE
GRID ARRAY GRID ARRAY
Not Qualified
3.38 mm 3.38 mm
1.155 V 1.155 V
1.045 V 1.045 V
1.1 V 1.1 V
YES YES
CMOS CMOS
TIN LEAD SILVER TIN LEAD SILVER
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
29 mm 29 mm
SoC SoC
1 2

Compare MPC8548CHXAQHA with alternatives