MPC8545CHXANGB vs MPC8545EHXANG feature comparison

MPC8545CHXANGB Freescale Semiconductor

Buy Now Datasheet

MPC8545EHXANG Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, 29 X 29 MM, 1 MM PITCH, CERAMIC, FCBGA-783
Pin Count 783 783
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 5A002
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64 64
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 133 MHz 133 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B783 S-CBGA-B783
JESD-609 Code e0 e0
Length 29 mm 29 mm
Low Power Mode YES YES
Number of Terminals 783 783
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.38 mm 3.38 mm
Speed 800 MHz 800 MHz
Supply Voltage-Max 1.155 V 1.155 V
Supply Voltage-Min 1.045 V 1.045 V
Supply Voltage-Nom 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD SILVER Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 29 mm 29 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 1
Package Equivalence Code BGA783,28X28,40
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MPC8545CHXANGB with alternatives

Compare MPC8545EHXANG with alternatives