MPC8541ECPXAPEX vs PPC7448VS1600LD feature comparison

MPC8541ECPXAPEX NXP Semiconductors

Buy Now Datasheet

PPC7448VS1600LD Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description BGA, LGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 2 2
Part Package Code LGA
Pin Count 360
Address Bus Width 36
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 200 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-CBGA-N360
Length 25 mm
Low Power Mode YES
Number of Terminals 360
Operating Temperature-Max 105 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code LGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.8 mm
Speed 1600 MHz
Supply Voltage-Max 1.3 V
Supply Voltage-Min 1.2 V
Supply Voltage-Nom 1.25 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Compare MPC8541ECPXAPEX with alternatives

Compare PPC7448VS1600LD with alternatives