MPC8540PX833JC vs MPC8560PX667JB feature comparison

MPC8540PX833JC Freescale Semiconductor

Buy Now Datasheet

MPC8560PX667JB Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 BGA, BGA783,28X28,40
Pin Count 783 783
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 5A991
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64 64
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 166 MHz 166 MHz
External Data Bus Width 64 64
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B783 S-PBGA-B783
Length 29 mm 29 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 3
Number of Terminals 783 783
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA783,28X28,40 BGA783,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.85 mm 3.75 mm
Speed 667 MHz 667 MHz
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 29 mm 29 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 1
JESD-609 Code e0
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Lead/Silver (Sn/Pb/Ag)
Time@Peak Reflow Temperature-Max (s) 40

Compare MPC8540PX833JC with alternatives

Compare MPC8560PX667JB with alternatives