MPC8536EAVTATHA vs PC8540MGH833LB feature comparison

MPC8536EAVTATHA Freescale Semiconductor

Buy Now Datasheet

PC8540MGH833LB Teledyne e2v

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC TELEDYNE E2V (UK) LTD
Part Package Code PGA BGA
Package Description 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCBPGA-783 BGA,
Pin Count 783 783
Reach Compliance Code not_compliant compliant
ECCN Code 5A002 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 64
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 133 MHz 133 MHz
External Data Bus Width 32 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B783 S-PBGA-B783
JESD-609 Code e2
Length 29 mm 29 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 783 783
Operating Temperature-Max 90 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA783,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.76 mm 2.86 mm
Speed 1250 MHz 833 MHz
Supply Voltage-Max 1.05 V 1.26 V
Supply Voltage-Min 0.95 V 1.14 V
Supply Voltage-Nom 1 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Silver (Sn/Ag)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 29 mm 29 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 2
Additional Feature ALSO REQUIRES 2.5V OR 3.3V SUPPLY

Compare MPC8536EAVTATHA with alternatives

Compare PC8540MGH833LB with alternatives