MPC850SEZT66 vs MPC853TVR80 feature comparison

MPC850SEZT66 Motorola Mobility LLC

Buy Now Datasheet

MPC853TVR80 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, BGA, BGA256,16X16,50
Pin Count 256 256
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code R-PBGA-B256 S-PBGA-B256
Number of Terminals 256 256
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32
Bit Size 32
Boundary Scan YES
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
Length 23 mm
Low Power Mode YES
Package Equivalence Code BGA256,16X16,50
Seated Height-Max 2.54 mm
Speed 80 MHz
Supply Voltage-Max 1.9 V
Supply Voltage-Min 1.7 V
Terminal Pitch 1.27 mm
Width 23 mm

Compare MPC850SEZT66 with alternatives

Compare MPC853TVR80 with alternatives