MPC8379EVRALGA
vs
MPC8379EVRAJFA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
NXP SEMICONDUCTORS
Part Package Code
BGA
Package Description
31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689
HBGA, BGA689,29X29,40
Pin Count
689
Reach Compliance Code
compliant
compliant
ECCN Code
5A002
5A002.A.1
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
Address Bus Width
32
15
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66.66 MHz
External Data Bus Width
32
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B689
S-PBGA-B689
JESD-609 Code
e2
e2
Length
31 mm
31 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of Terminals
689
689
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
HBGA
Package Equivalence Code
BGA689,29X29,40
BGA689,29X29,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.46 mm
2.46 mm
Speed
400 MHz
533 MHz
Supply Voltage-Max
1.05 V
1.05 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN SILVER
Tin/Silver (Sn/Ag)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Width
31 mm
31 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR, RISC
Base Number Matches
1
1
Samacsys Manufacturer
NXP
Number of DMA Channels
4
Number of External Interrupts
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
Temperature Grade
OTHER
Compare MPC8379EVRALGA with alternatives
Compare MPC8379EVRAJFA with alternatives