MPC8349EZUAGDB vs MPC8349CZUAJD feature comparison

MPC8349EZUAGDB NXP Semiconductors

Buy Now Datasheet

MPC8349CZUAJD NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2
Rohs Code No
Package Description 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature ALSO REQUIRES 2.5V AND 3.3V SUPPLY
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 66 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B672
Length 35 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of Terminals 672
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA672,34X34,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.69 mm
Speed 533 MHz
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 35 mm

Compare MPC8349CZUAJD with alternatives